
PT00E16-8SX-SR | |
|---|---|
DigiKey Part Number | AIPT00E16-8SX-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT00E16-8SX-SR |
Description | PT 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.500" (12.70mm) |
Shell Size - Insert 16-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit |
Orientation X | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.82000 | $64.82 |
| 10 | $52.66000 | $526.60 |
| 25 | $44.35000 | $1,108.75 |
| 50 | $38.30000 | $1,915.00 |
| 100 | $32.41000 | $3,241.00 |

