
PT00E16-8S-476 | |
|---|---|
DigiKey Part Number | AIPT00E16-8S-476-ND |
Manufacturer | |
Manufacturer Product Number | PT00E16-8S-476 |
Description | PT 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 8 | Features Backshell |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 16-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.71000 | $68.71 |
| 10 | $55.83000 | $558.30 |
| 25 | $47.01000 | $1,175.25 |
| 50 | $40.60000 | $2,030.00 |
| 100 | $34.35000 | $3,435.00 |

