
PT00E14-5SX-SR | |
|---|---|
DigiKey Part Number | AIPT00E14-5SX-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT00E14-5SX-SR |
Description | PT 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.375" (9.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.84000 | $51.84 |
| 10 | $42.12000 | $421.20 |
| 25 | $35.47000 | $886.75 |
| 50 | $30.64000 | $1,532.00 |
| 100 | $25.92000 | $2,592.00 |

