
PT00E10-6P-SR | |
|---|---|
DigiKey Part Number | AIPT00E10-6P-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT00E10-6P-SR |
Description | PT 6C 6#20 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.188" (4.78mm) |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.06000 | $36.06 |
| 10 | $29.30000 | $293.00 |
| 25 | $24.67000 | $616.75 |
| 50 | $21.31000 | $1,065.50 |
| 100 | $18.03000 | $1,803.00 |

