Image for PLA03M300A1/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA03M300A1/AA

DigiKey Part Number
2403-PLA03M300A1/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
PLA03M300A1/AA
Description
FLAGSHIP POWER 03 M 1 ROW
Customer Reference
Detailed Description
3 Connector Header, Male Pins Through Hole Blue Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
Packaging
Box
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
1
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
32A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.