
PG13.5MSA | |
|---|---|
DigiKey Part Number | 2403-PG13.5MSA-ND |
Manufacturer | |
Manufacturer Product Number | PG13.5MSA |
Description | CORD GRIP PG13.5MSA 6.0 |
Customer Reference | |
Detailed Description | Cable Gland Metal PG13.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Gland | |
Thread Size | PG13.5 | |
Material | Metal | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.30000 | $7.30 |
| 10 | $6.97000 | $69.70 |
| 25 | $6.39000 | $159.75 |
| 50 | $5.90000 | $295.00 |
| 100 | $5.48000 | $548.00 |

