
MS3476W24-61S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3476W24-61S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476W24-61S-LC |
Description | CONN PLG HSG FMALE 61POS INLINE |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Conesys | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 61 | Shielding Unshielded |
Qualification MIL-DTL-26482 G Series II | Note Contacts Sold Separately |
Shell Size - Insert 24-61 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

