
MS3476W20-39PZ | |
|---|---|
DigiKey Part Number | 2403-MS3476W20-39PZ-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476W20-39PZ |
Description | AE7 39C 37#20, 2#16 PIN PLUG |
Customer Reference | |
Detailed Description | 39 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 (Power) | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.77000 | $148.77 |
| 10 | $120.87000 | $1,208.70 |
| 25 | $101.79000 | $2,544.75 |
| 50 | $87.91000 | $4,395.50 |
| 100 | $74.38000 | $7,438.00 |

