
MS3476W18-11SW | |
|---|---|
DigiKey Part Number | 2403-MS3476W18-11SW-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476W18-11SW |
Description | CONN PLUG FMALE 11POS CRIMP |
Customer Reference | |
Detailed Description | 11 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 (Power) | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.52000 | $107.52 |
| 10 | $87.36000 | $873.60 |
| 25 | $73.57000 | $1,839.25 |
| 50 | $63.54000 | $3,177.00 |
| 100 | $53.76000 | $5,376.00 |

