
MS3476W10-6S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3476W10-6S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476W10-6S-LC |
Description | CONN PLG HSG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Conesys | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-26482 G Series II | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.11000 | $54.11 |
| 10 | $43.96000 | $439.60 |
| 25 | $37.02000 | $925.50 |
| 50 | $31.97000 | $1,598.50 |
| 100 | $27.05000 | $2,705.00 |

