
MS3476L18-32S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3476L18-32S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476L18-32S-LC |
Description | AE7 32C 32#20 SKT PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 32 | |
Grade | - | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 200°C | |
Insert Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.87000 | $72.87 |
| 10 | $59.21000 | $592.10 |
| 25 | $49.86000 | $1,246.50 |
| 50 | $43.06000 | $2,153.00 |
| 100 | $36.44000 | $3,644.00 |

