
MS3476L14-4P | |
|---|---|
DigiKey Part Number | 2403-MS3476L14-4P-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476L14-4P |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.61000 | $95.61 |
| 10 | $77.68000 | $776.80 |
| 25 | $65.42000 | $1,635.50 |
| 50 | $56.50000 | $2,825.00 |
| 100 | $47.80000 | $4,780.00 |

