Image for MS3476L10-6P-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L10-6P-LC

DigiKey Part Number
2403-MS3476L10-6P-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3476L10-6P-LC
Description
AE7 6C 6#20 PIN PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Conesys
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Box
Shell Finish
Electroless Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Features
Coupling Nut
Number of Positions
6
Shielding
Unshielded
Qualification
MIL-DTL-26482 G Series II
Note
Contacts Sold Separately
Shell Size - Insert
10-6
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.