55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3475L22-55S-LC

DigiKey Part Number
2403-MS3475L22-55S-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3475L22-55S-LC
Description
AE7 55C 55#20 SKT PLUG
Customer Reference
Detailed Description
55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
55
Grade
-
Qualification
MIL-DTL-26482 G Series II
Shell Size - Insert
22-55
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$102.11000$102.11
10$82.96000$829.60
25$69.86000$1,746.50
50$60.34000$3,017.00
100$51.05000$5,105.00