Image for MS3475L18-32S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3475L18-32S-LC

DigiKey Part Number
2403-MS3475L18-32S-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3475L18-32S-LC
Description
AE7 32C 32#20 SKT PLUG
Customer Reference
Detailed Description
32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Plug Housing
Number of Positions
32
Grade
-
Qualification
MIL-DTL-26482 G Series II
Shell Size - Insert
18-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Includes
-
Insert Material
Plastic
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$84.98000$84.98
10$69.05000$690.50
25$58.15000$1,453.75
50$50.22000$2,511.00
100$42.49000$4,249.00