
MS3475L10-6S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3475L10-6S-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L10-6S-LC |
Description | AE7 6C 6#20 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-26482 G Series II | Insert Material Plastic |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.99000 | $67.99 |
| 10 | $55.24000 | $552.40 |
| 25 | $46.52000 | $1,163.00 |
| 50 | $40.18000 | $2,009.00 |
| 100 | $34.00000 | $3,400.00 |

