Image for MS3474W16-26S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3474W16-26S-LC

DigiKey Part Number
2403-MS3474W16-26S-LC-ND
Manufacturer
Manufacturer Product Number
MS3474W16-26S-LC
Description
AE7 26C 26#20 SKT RECP
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Box
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Chromate over Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
26
Shielding
Unshielded
Qualification
MIL-DTL-26482 G Series II
Note
Contacts Sold Separately
Shell Size - Insert
16-26
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$95.86000$95.86
10$77.89000$778.90
25$65.59000$1,639.75
50$56.65000$2,832.50
100$47.93000$4,793.00