
MS3474W12-3S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3474W12-3S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3474W12-3S-LC |
Description | AE7 3C 3#16 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Plastic | |
Operating Temperature | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.50000 | $81.50 |
| 10 | $66.22000 | $662.20 |
| 25 | $55.76000 | $1,394.00 |
| 50 | $48.16000 | $2,408.00 |
| 100 | $40.75000 | $4,075.00 |

