Image for MS3474W12-10P-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3474W12-10P-LC

DigiKey Part Number
2403-MS3474W12-10P-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3474W12-10P-LC
Description
AE7 10C 10#20 PIN RECP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Conesys
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Chromate over Cadmium
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Unshielded
Qualification
MIL-DTL-26482 G Series II
Insert Material
Plastic
Shell Size - Insert
12-10
Operating Temperature
-55°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$81.96000$81.96
10$66.59000$665.90
25$56.08000$1,402.00
50$48.43000$2,421.50
100$40.98000$4,098.00