
MS3474W10-6S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3474W10-6S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3474W10-6S-LC |
Description | CONN RCPT HSG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-26482 G Series II | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.72000 | $76.72 |
| 10 | $62.34000 | $623.40 |
| 25 | $52.49000 | $1,312.25 |
| 50 | $45.34000 | $2,267.00 |
| 100 | $38.36000 | $3,836.00 |

