
MS3474W10-6P-LC | |
|---|---|
DigiKey Part Number | 2403-MS3474W10-6P-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3474W10-6P-LC |
Description | AE7 6C 6#20 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-26482 G Series II | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.93000 | $79.93 |
| 10 | $64.94000 | $649.40 |
| 25 | $54.69000 | $1,367.25 |
| 50 | $47.23000 | $2,361.50 |
| 100 | $39.96000 | $3,996.00 |

