
MS3474L20-41S-LC | |
|---|---|
DigiKey Part Number | 2403-MS3474L20-41S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3474L20-41S-LC |
Description | CONN RCPT HSG FMALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Unshielded |
Qualification MIL-DTL-26482 G Series II | Note Contacts Sold Separately |
Shell Size - Insert 20-41 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.91000 | $110.91 |
| 10 | $90.12000 | $901.20 |
| 25 | $75.89000 | $1,897.25 |
| 50 | $65.54000 | $3,277.00 |
| 100 | $55.46000 | $5,546.00 |

