
MS3474L14-5P-LC | |
|---|---|
DigiKey Part Number | 2403-MS3474L14-5P-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3474L14-5P-LC |
Description | AE7 5C 5#16 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Plastic | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.32000 | $83.32 |
| 10 | $67.70000 | $677.00 |
| 25 | $57.01000 | $1,425.25 |
| 50 | $49.23000 | $2,461.50 |
| 100 | $41.66000 | $4,166.00 |

