
MS3456W18-11SY | |
|---|---|
DigiKey Part Number | 2403-MS3456W18-11SY-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3456W18-11SY |
Description | 5015 5#12 SKT PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.93000 | $117.93 |
| 10 | $95.82000 | $958.20 |
| 25 | $80.69000 | $2,017.25 |
| 50 | $69.69000 | $3,484.50 |
| 100 | $58.97000 | $5,897.00 |

