
MS3181-8RA | |
|---|---|
DigiKey Part Number | APMS3181-8RA-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-8RA |
Description | CONN PROTECTIVE COVER 8 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |

