
MS3106R24-22S | |
|---|---|
DigiKey Part Number | IMS3106R24-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R24-22S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-22 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 74A | |
Voltage Rating | 900VAC, 1250VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $403.81000 | $403.81 |
| 10 | $328.09000 | $3,280.90 |
| 25 | $276.29000 | $6,907.25 |
| 50 | $238.61000 | $11,930.50 |
| 100 | $201.90000 | $20,190.00 |



