
MS3106F20-15PF187 | |
|---|---|
DigiKey Part Number | IMS3106F20-15PF187-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F20-15PF187 |
Description | ER 7C 7#12 PIN PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.51000 | $156.51 |
| 10 | $127.17000 | $1,271.70 |
| 25 | $107.09000 | $2,677.25 |
| 50 | $92.48000 | $4,624.00 |
| 100 | $78.26000 | $7,826.00 |



