Image for MS3106E22-19S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E22-19S

DigiKey Part Number
IMS3106E22-19S-ND
Manufacturer
Manufacturer Product Number
MS3106E22-19S
Description
CONN PLUG FMALE 14P SOLDER CUP
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
14
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
22-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp, Coupling Nut
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$155.37000$155.37
10$126.24000$1,262.40
25$106.31000$2,657.75
50$91.81000$4,590.50
100$77.69000$7,769.00