
MS3106A36-7P-RES | |
|---|---|
DigiKey Part Number | AIMS3106A36-7P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A36-7P-RES |
Description | ER 47C 40#16 7#12 PIN PLUG |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 47 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 36-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.20000 | $143.20 |
| 10 | $116.35000 | $1,163.50 |
| 25 | $97.98000 | $2,449.50 |
| 50 | $84.62000 | $4,231.00 |
| 100 | $71.60000 | $7,160.00 |

