
MS3102E32-17PY | |
|---|---|
DigiKey Part Number | IMS3102E32-17PY-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E32-17PY |
Description | ER 4C 4#4 PIN RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 32-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 135A | |
Voltage Rating | 900VAC, 1.25kVDC | |
Cable Opening | 1.875" (47.63mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.62000 | $143.62 |
| 10 | $116.69000 | $1,166.90 |
| 25 | $98.26000 | $2,456.50 |
| 50 | $84.86000 | $4,243.00 |
| 100 | $71.81000 | $7,181.00 |

