Image for MS3102E24-11PX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E24-11PX

DigiKey Part Number
IMS3102E24-11PX-ND
Manufacturer
Manufacturer Product Number
MS3102E24-11PX
Description
CONN RCPT MALE 9P SILV SLDR CUP
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
24-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
41A, 74A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.375" (34.93mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$93.59000$93.59
10$76.04000$760.40
25$64.03000$1,600.75
50$55.30000$2,765.00
100$46.79000$4,679.00