
MS3102E20-8S W/P CAP | |
|---|---|
DigiKey Part Number | AIMS3102E20-8SW/PCAP-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-8S W/P CAP |
Description | ER 6C 4#16 2#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Voltage Rating 200VAC, 250VDC |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.52000 | $51.52 |
| 10 | $41.86000 | $418.60 |
| 25 | $35.25000 | $881.25 |
| 50 | $30.44000 | $1,522.00 |
| 100 | $25.76000 | $2,576.00 |

