10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E18-1PY

DigiKey Part Number
IMS3102E18-1PY-ND
Manufacturer
Manufacturer Product Number
MS3102E18-1PY
Description
CONN RCPT MALE 10P SILV SLDR CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Grade
Military
Current Rating (Amps)
22A
Qualification
MIL-DTL-5015
Voltage Rating
200VAC, 250VDC
Shell Size - Insert
18-1
Cable Opening
1.000" (25.40mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
Y
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,502
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$27.90000$27.90
10$22.67000$226.70
25$19.09000$477.25
50$16.48000$824.00
100$13.95000$1,395.00