10 Position Circular Connector Receptacle, Male Pins Solder Cup
cms-photo-disclaimer

MS3102E18-1PW

cms-digikey-product-number
IMS3102E18-1PW-ND
cms-manufacturer
cms-manufacturer-product-number
MS3102E18-1PW
cms-description
CONN RCPT MALE 10P SILV SLDR CUP
cms-customer-reference
cms-detailed-description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
200VAC, 250VDC
Cable Opening
1.000" (25.40mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1,175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1$41.19000$41.19
10$33.47000$334.70
25$28.18000$704.50
50$24.34000$1,217.00
100$20.60000$2,060.00