
MS3102E16-10PW | |
|---|---|
DigiKey Part Number | 2403-MS3102E16-10PW-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | MS3102E16-10PW |
Description | ER 3C 3#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.875" (22.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.11000 | $20.11 |
| 10 | $16.34000 | $163.40 |
| 25 | $13.76000 | $344.00 |
| 50 | $11.88000 | $594.00 |
| 100 | $10.06000 | $1,006.00 |

