
MS3102A14S-2S | |
|---|---|
DigiKey Part Number | 2403-MS3102A14S-2S-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | MS3102A14S-2S |
Description | ER 4C 4#16S SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.750" (19.05mm) |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.17000 | $17.17 |
| 10 | $13.95000 | $139.50 |
| 25 | $11.75000 | $293.75 |
| 50 | $10.15000 | $507.50 |
| 100 | $8.58000 | $858.00 |


