Image for MS3101F14S-5PF187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101F14S-5PF187

DigiKey Part Number
IMS3101F14S-5PF187-ND
Manufacturer
Manufacturer Product Number
MS3101F14S-5PF187
Description
CONN RCPT MALE 5P SILV SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
200VAC, 250VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$70.57000$70.57
10$57.34000$573.40
25$48.29000$1,207.25
50$41.70000$2,085.00
100$35.29000$3,529.00