
MS3101E20-15PW | |
|---|---|
DigiKey Part Number | IMS3101E20-15PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E20-15PW |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.98000 | $114.98 |
| 10 | $93.42000 | $934.20 |
| 25 | $78.67000 | $1,966.75 |
| 50 | $67.94000 | $3,397.00 |
| 100 | $57.49000 | $5,749.00 |


