
MS3101E14S-5P | |
|---|---|
DigiKey Part Number | IMS3101E14S-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E14S-5P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 200VAC, 250VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.40000 | $68.40 |
| 10 | $55.58000 | $555.80 |
| 25 | $46.80000 | $1,170.00 |
| 50 | $40.42000 | $2,021.00 |
| 100 | $34.20000 | $3,420.00 |






