
MS27656T17F8SA-LC | |
|---|---|
DigiKey Part Number | 2403-MS27656T17F8SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27656T17F8SA-LC |
Description | AE1 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Packaging Box | Orientation A |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.40000 | $42.40 |
| 10 | $34.45000 | $344.50 |
| 25 | $29.01000 | $725.25 |
| 50 | $25.05000 | $1,252.50 |
| 100 | $21.20000 | $2,120.00 |

