
MS27656T15B35B | |
|---|---|
DigiKey Part Number | 1792-42062-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T15B35B |
Description | 8LT 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.66000 | $68.66 |
| 10 | $53.95000 | $539.50 |
| 25 | $44.43000 | $1,110.75 |
| 50 | $37.76000 | $1,888.00 |
| 100 | $34.33000 | $3,433.00 |

