
MS27656T15B35B | |
|---|---|
DigiKey Part Number | 2403-MS27656T15B35B-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27656T15B35B |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Bayonet Lock |
Packaging Box | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium over Nickel |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.32000 | $65.32 |
| 10 | $53.07000 | $530.70 |
| 25 | $44.69000 | $1,117.25 |
| 50 | $38.60000 | $1,930.00 |
| 100 | $32.66000 | $3,266.00 |

