Image for MS27467T17B6S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T17B6S-LC

DigiKey Part Number
2403-MS27467T17B6S-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
MS27467T17B6S-LC
Description
AE1 6C 6#12 SKT PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Conesys
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Box
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
6
Shielding
Shielded
Grade
Military
Note
Contacts Sold Separately
Qualification
MIL-DTL-38999 Series I
Insert Material
Plastic
Shell Size - Insert
17-6
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
12
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$95.37000$95.37
10$77.49000$774.90
25$65.25000$1,631.25
50$56.35000$2,817.50
100$47.68000$4,768.00