
MS27467T17B6B | |
|---|---|
DigiKey Part Number | 2403-MS27467T17B6B-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27467T17B6B |
Description | AE1 6C 6#12 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $77.49000 | $774.90 |
| 25 | $65.25000 | $1,631.25 |
| 50 | $56.35000 | $2,817.50 |
| 100 | $47.68000 | $4,768.00 |

