Image for MS27467T15F35B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T15F35B

DigiKey Part Number
1792-36412-ND
Manufacturer
Manufacturer Product Number
MS27467T15F35B
Description
AE1 37C 37#22D PIN PLUG
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Plug Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
37
Features
Coupling Nut
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series I
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Insert Material
Thermoplastic
Shell Size, MIL
D
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
22D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$93.56000$93.56
10$73.51000$735.10
25$60.54000$1,513.50
50$51.46000$2,573.00
100$46.78000$4,678.00