
MS27467T15B35B | |
|---|---|
DigiKey Part Number | 1792-36303-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B35B |
Description | 8LT 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.26000 | $92.26 |
| 10 | $72.49000 | $724.90 |
| 25 | $59.70000 | $1,492.50 |
| 50 | $50.74000 | $2,537.00 |
| 100 | $46.13000 | $4,613.00 |

