
MS27467T11F35P-LC | |
|---|---|
DigiKey Part Number | SOUMS27467T11F35P-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T11F35P-LC |
Description | 8LT 13C 13#22D PIN PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.94000 | $85.94 |
| 10 | $67.52000 | $675.20 |
| 25 | $55.61000 | $1,390.25 |
| 50 | $47.27000 | $2,363.50 |
| 100 | $42.97000 | $4,297.00 |

