
MS27466T17B35P-LC | |
|---|---|
DigiKey Part Number | AAMS27466T17B35P-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17B35P-LC |
Description | LJT 55C 55#22D PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium over Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | - | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.05000 | $99.05 |
| 10 | $80.48000 | $804.80 |
| 25 | $67.77000 | $1,694.25 |
| 50 | $58.53000 | $2,926.50 |
| 100 | $49.52000 | $4,952.00 |

