
MS24266R12T12S8 | |
|---|---|
DigiKey Part Number | CMS24266R12T12S8-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R12T12S8 |
Description | CONN PLUG FMALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 8 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.580" (14.73mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |

