
MDM-9SH002B | |
|---|---|
DigiKey Part Number | IMDM-9SH002B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH002B |
Description | CABLE ASSY D TO MICD 9P 304.8MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.33000 | $168.33 |
| 10 | $136.77000 | $1,367.70 |
| 25 | $115.17000 | $2,879.25 |
| 50 | $99.47000 | $4,973.50 |
| 100 | $84.16000 | $8,416.00 |



